8-1377173-9 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, red, 8-1377173-9

Order No.: 72P1553
EAN: 4099891605155
MPN:
8-1377173-9
Series: PLASTI-GRIP
8-1377173-9 AMP Cable Lugs Image 1
8-1377173-9 AMP Cable Lugs Image 2
8-1377173-9 AMP Cable Lugs Image 3
8-1377173-9 AMP Cable Lugs Image 4
8-1377173-9 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 31 Weeks **
Total Price:
197.54 € *
Price list
Quantity
Price per unit*
200 pcs.
0.9877 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade cable lug, 8-1377173-9, AMP

Spade terminal, Spade tongue, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size #10.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing Yes
Logistics
Country of origin NL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes