8-31890-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.17 mm, M4, red, 8-31890-1

Order No.: 39P3416
EAN: 4099889593020
MPN:
8-31890-1
Series: PIDG
8-31890-1 AMP Cable Lugs Image 1
8-31890-1 AMP Cable Lugs Image 2
8-31890-1 AMP Cable Lugs Image 3
8-31890-1 AMP Cable Lugs Image 4
8-31890-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 8-31890-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22
Colour rot
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 4.17 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes