8-32050-1 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22, 4.17 mm, M4, red, 8-32050-1
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 596 pcs.
Leadtime: 12 Weeks **
Spade cable lug, 8-32050-1, AMP
Terminal, P.I.D.G, Spade, Wire size 22-16, Insulation support, Closed, Straight, Red, Copper, Tin, Loose piece.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 22 | |
Colour | rot | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 4.17 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |