8-320561-1 | AMP
Insulated ring cable lug, 1.25-2 mm², AWG 16 to 14, 3.68 mm, M3.5, blue, 8-320561-1
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 15 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 8-320561-1, AMP
Ring terminal, Ring tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size, Stud size #6/M3.5.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Thread size | M3,5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,25-2 mm² | |
Hole diameter | 3.68 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |