8-321891-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, orange, 8-321891-1

Order No.: 72P1881
EAN: 4099891605216
MPN:
8-321891-1
8-321891-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Available in 5 Days: 791 pcs.
Leadtime: 27 Weeks **
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
70 pcs.
2.9512 €
200 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 8-321891-1, AMP

Ring terminal, Ring tongue, 22 - 16 AWG Wire size, 0.3 - 1.42 mm² Wire size, 509 - 3260 CMA Wire size, Stud size #10.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour orange
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 5 mm
Material Nickel
max. operating temperature 649 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes