8-322451-2 | AMP

Uninsulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M3.5, metal, 8-322451-2

Order No.: 39P8745
EAN: 4099889603682
MPN:
8-322451-2
8-322451-2 AMP Cable Lugs Image 1
8-322451-2 AMP Cable Lugs Image 2
8-322451-2 AMP Cable Lugs Image 3
8-322451-2 AMP Cable Lugs Image 4
8-322451-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1305 €

Fork cable lug, 8-322451-2, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.205 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.99 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 3,0-6,0 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes