8-323914-1 | AMP

Insulated ring cable lug, 0.129-0.326 mm², AWG 26 to 22, 3.02 mm, M2.5, yellow, 8-323914-1

Order No.: 39P3652
EAN: 4099889594898
MPN:
8-323914-1
Series: PIDG
8-323914-1 AMP Cable Lugs Image 1
8-323914-1 AMP Cable Lugs Image 2
8-323914-1 AMP Cable Lugs Image 3
8-323914-1 AMP Cable Lugs Image 4
8-323914-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 39 Weeks **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

Cable lug, 8-323914-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .286 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: .129 – .326 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .46 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 26 bis 22
Farbe gelb
Gewindegröße M2,5
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,129-0,326 mm²
Lochdurchmesser 3.02 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes