8-323916-1 | AMP

Insulated ring cable lug, 0.1-0.41 mm², AWG 26 to 22, 4.34 mm, M4, yellow, 8-323916-1

Order No.: 39P3657
EAN: 4099889594942
MPN:
8-323916-1
Series: PIDG
8-323916-1 AMP Cable Lugs Image 1
8-323916-1 AMP Cable Lugs Image 2
8-323916-1 AMP Cable Lugs Image 3
8-323916-1 AMP Cable Lugs Image 4
8-323916-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 313 pcs.
Leadtime: 39 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 8-323916-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .302 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: .1 – .41 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .46 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 26 bis 22
Farbe gelb
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,1-0,41 mm²
Lochdurchmesser 4.34 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes