8-324015-2 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, yellow, 8-324015-2

Order No.: 39P3753
EAN: 4099889595710
MPN:
8-324015-2
Series: PIDG
8-324015-2 AMP Cable Lugs Image 1
8-324015-2 AMP Cable Lugs Image 2
8-324015-2 AMP Cable Lugs Image 3
8-324015-2 AMP Cable Lugs Image 4
8-324015-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1305 €

Fork cable lug, 8-324015-2, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.447 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Material Insulation PA
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes