8-324165-1 | AMP

Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, M3.5, blue, 8-324165-1

Order No.: 39P4234
EAN: 4099889599541
MPN:
8-324165-1
Series: PLASTI-GRIP
8-324165-1 AMP Cable Lugs Image 1
8-324165-1 AMP Cable Lugs Image 2
8-324165-1 AMP Cable Lugs Image 3
8-324165-1 AMP Cable Lugs Image 4
8-324165-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 8-324165-1, AMP

Shape Description: SPADE-025, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M3.5
Material Insulation PVC
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes