8-32561-1 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, M3.5, red, 8-32561-1
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 19 Weeks **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7378 €
700 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 8-32561-1, AMP
Spade terminal, Spade flange tongue, 22 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size M3.5/#6.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 22 | |
Colour | rot | |
Thread size | M3,5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 3.68 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |