8-326875-1 | AMP
Insulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.68 mm, M3.5, yellow, 8-326875-1
Order No.: 39P3655
EAN: 4099889594928
MPN:
8-326875-1
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 8-326875-1, AMP
Ring tongue terminal, Wire size: 26 - 22 AWG, Wire size: 0.12 - 0.4 mm², Wire size: 202 - 810 CMA, Stud size: 6, M3.5, Body style: PIDG
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 26 to 22 | |
Colour | yellow | |
Thread size | M3.5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0.12-0.4 mm² | |
Hole diameter | 3.68 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |