8-32947-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, M3.5, red, 8-32947-1

Order No.: 72P1892
EAN: 4099891605285
MPN:
8-32947-1
Series: PLASTI-GRIP
AMP
8-32947-1 AMP Cable Lugs Image 1
8-32947-1 AMP Cable Lugs Image 2
8-32947-1 AMP Cable Lugs Image 3
8-32947-1 AMP Cable Lugs Image 4
8-32947-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 415 pcs.
Leadtime: 39 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.4165 €

Ring cable lug, 8-32947-1, AMP

Ring terminal, Ring tongue, 22 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size M3.5/#6.

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour red
Thread size M3.5
Material Insulation PVC
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes