8-329966-1 | AMP

Uninsulated ring cable lug, 0.3-1.3 mm², AWG 22 to 16, 13.08 mm, M12, metal, 8-329966-1

Order No.: 39P8603
EAN: 4099889602388
MPN:
8-329966-1
8-329966-1 AMP Cable Lugs Image 1
8-329966-1 AMP Cable Lugs Image 2
8-329966-1 AMP Cable Lugs Image 3
8-329966-1 AMP Cable Lugs Image 4
8-329966-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 8-329966-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.516 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.3 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .46 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Thread size M12
Isolated No
Cable cross-section 0,3-1,3 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes