8-33459-2 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 7.92 mm, M8, metal, 8-33459-2

Order No.: 39P8639
EAN: 4099889602678
MPN:
8-33459-2
8-33459-2 AMP Cable Lugs Image 1
8-33459-2 AMP Cable Lugs Image 2
8-33459-2 AMP Cable Lugs Image 3
8-33459-2 AMP Cable Lugs Image 4
8-33459-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available in 5 Days: 11,849 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 8-33459-2, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.033 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 1.07 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 7.92 mm
Thread size M8
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes