8-33461-1 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 6.73 mm, M6, metal, 8-33461-1

Order No.: 39P8725
EAN: 4099889603491
MPN:
8-33461-1
8-33461-1 AMP Cable Lugs Image 1
8-33461-1 AMP Cable Lugs Image 2
8-33461-1 AMP Cable Lugs Image 3
8-33461-1 AMP Cable Lugs Image 4
8-33461-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8806 €

Ring cable lug, 8-33461-1, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.834 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.22 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece, Comment: Requires a 69875 standard TAPETRONIC machine for application.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Thread size M6
Isolated No
Cable cross-section 8,0 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin SG
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes