8-33462-1 | AMP

Uninsulated ring cable lug, 8 mm², AWG 8, 8.3 mm, M8, 8-33462-1

Order No.: 72P1899
EAN: 4099891605315
MPN:
8-33462-1
8-33462-1 AMP Cable Lugs Image 1
8-33462-1 AMP Cable Lugs Image 2
8-33462-1 AMP Cable Lugs Image 3
8-33462-1 AMP Cable Lugs Image 4
8-33462-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1658 €
50 pcs.
1.9516 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 8-33462-1, AMP

Ring terminal, Ring tongue, 8 AWG Wire size, 8 mm² Wire size, 13100 - 20800 CMA Wire size, Stud size 5/16 / M8.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Thread size M8
Isolated No
Cable cross-section 8 mm²
Hole diameter 8.3 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes