8-34115-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 9.91 mm, metal, 8-34115-1

Order No.: 39P8607
EAN: 4099889602425
MPN:
8-34115-1
8-34115-1 AMP Cable Lugs Image 1
8-34115-1 AMP Cable Lugs Image 2
8-34115-1 AMP Cable Lugs Image 3
8-34115-1 AMP Cable Lugs Image 4
8-34115-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 8-34115-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 7.619 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 15 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 2049 – 5180 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes