8-34123-1 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 5 mm, 8-34123-1

Order No.: 72P1904
MPN:
8-34123-1
8-34123-1 AMP Cable Lugs Image 1
8-34123-1 AMP Cable Lugs Image 2
8-34123-1 AMP Cable Lugs Image 3
8-34123-1 AMP Cable Lugs Image 4
8-34123-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 8,438 pcs.
Leadtime: 15 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 8-34123-1, AMP

Ring terminal, Ring tongue, 16 - 14 AWG Wire size, 1.04 - 2.62 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size #10.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes