8-34128-1 | AMP

Uninsulated forked cable lug, 1.25-2 mm², AWG 16, 4.34 mm, M4, 8-34128-1

Order No.: 72P1905
EAN: 4099891605339
MPN:
8-34128-1
8-34128-1 AMP Cable Lugs Image 1
8-34128-1 AMP Cable Lugs Image 2
8-34128-1 AMP Cable Lugs Image 3
8-34128-1 AMP Cable Lugs Image 4
8-34128-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 21 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4284 €

Spade cable lug, 8-34128-1, AMP

Spade terminal, Spade tongue, 16 AWG Wire size, 1.25 - 2 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size #8 / M4.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16
Thread size M4
Isolated No
Cable cross-section 1,25-2 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes