8-34142-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, red, 8-34142-1

Order No.: 39P4061
EAN: 4099889597912
MPN:
8-34142-1
Series: PLASTI-GRIP
8-34142-1 AMP Cable Lugs Image 1
8-34142-1 AMP Cable Lugs Image 2
8-34142-1 AMP Cable Lugs Image 3
8-34142-1 AMP Cable Lugs Image 4
8-34142-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring tongue terminal, 8-34142-1, AMP

Ring tongue terminal, Wire size: 22 AWG, Wire size: 0.3 - 1.42 mm², Wire size: 509 - 3260 CMA, Stud size: 6, M3.5

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour red
Material Insulation PVC
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes