8-34151-1 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 8.33 mm, M8, red, 8-34151-1

Order No.: 39P4055
EAN: 4099889597851
MPN:
8-34151-1
Series: PLASTI-GRIP
8-34151-1 AMP Cable Lugs Image 1
8-34151-1 AMP Cable Lugs Image 2
8-34151-1 AMP Cable Lugs Image 3
8-34151-1 AMP Cable Lugs Image 4
8-34151-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5474 €

Ring cable lug, 8-34151-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.937 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M8
Material Insulation Vinyl
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes