8-34156-1 | AMP

Insulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, red, 8-34156-1

Order No.: 39P4080
EAN: 4099889598100
MPN:
8-34156-1
Series: PLASTI-GRIP
8-34156-1 AMP Cable Lugs Image 1
8-34156-1 AMP Cable Lugs Image 2
8-34156-1 AMP Cable Lugs Image 3
8-34156-1 AMP Cable Lugs Image 4
8-34156-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 22 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.5117 €

Fork cable lug, 8-34156-1, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.706 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation Vinyl
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes