8-34157-1 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.02 mm, M2.5, blue, 8-34157-1

Order No.: 39P4207
EAN: 4099889599275
MPN:
8-34157-1
Series: PLASTI-GRIP
8-34157-1 AMP Cable Lugs Image 1
8-34157-1 AMP Cable Lugs Image 2
8-34157-1 AMP Cable Lugs Image 3
8-34157-1 AMP Cable Lugs Image 4
8-34157-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 8-34157-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .494 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M2,5
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 3.02 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes