8-34160-1 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, blue, 8-34160-1

Order No.: 39P4219
EAN: 4099889599398
MPN:
8-34160-1
Series: PLASTI-GRIP
8-34160-1 AMP Cable Lugs Image 1
8-34160-1 AMP Cable Lugs Image 2
8-34160-1 AMP Cable Lugs Image 3
8-34160-1 AMP Cable Lugs Image 4
8-34160-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2142 €

Cable lug, 8-34160-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .762 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M4
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 4.34 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes