8-34163-1 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 8.33 mm, M8, blue, 8-34163-1

Order No.: 39P4209
EAN: 4099889599299
MPN:
8-34163-1
AMP
8-34163-1 AMP Cable Lugs Image 1
8-34163-1 AMP Cable Lugs Image 2
8-34163-1 AMP Cable Lugs Image 3
8-34163-1 AMP Cable Lugs Image 4
8-34163-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 16 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.8211 €

Cable lug, 8-34163-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .953 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M8
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 8.33 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes