8-34176-1 | AMP

Insulated forked cable lug, 2.62-5.64 mm², AWG 12 to 10, 5 mm, yellow, 8-34176-1

Order No.: 72P1908
EAN: 4099891605353
MPN:
8-34176-1
Series: PLASTI-GRIP
8-34176-1 AMP Cable Lugs Image 1
8-34176-1 AMP Cable Lugs Image 2
8-34176-1 AMP Cable Lugs Image 3
8-34176-1 AMP Cable Lugs Image 4
8-34176-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 39 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade cable lug, 8-34176-1, AMP

Spade terminal, Spade tongue, 12-10 AWG Wire size, 2.62-5.64 mm² Wire size, 5180-13100 CMA Wire size.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Material Insulation PVC
Isolated Yes
Cable cross-section 2,62-5,64 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes