8-35108-1 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, yellow, 8-35108-1

Order No.: 39P3581
EAN: 4099889594218
MPN:
8-35108-1
Series: PIDG
8-35108-1 AMP Cable Lugs Image 1
8-35108-1 AMP Cable Lugs Image 2
8-35108-1 AMP Cable Lugs Image 3
8-35108-1 AMP Cable Lugs Image 4
8-35108-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 8-35108-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.563 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece, Comment: This is not a military qualified part.

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 2,62-6,64 mm²
Lochdurchmesser 4.34 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland GB
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes