8-35148-1 | AMP
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.02 mm, M3, yellow, 8-35148-1
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 494 pcs.
Leadtime: 12 Weeks **
Ring cable lug, 8-35148-1, AMP
Wire terminal, P.I.D.G, Ring tongue, Wire size 12-10 AWG, Insulation support, Closed, Straight, Partially insulated, Copper, Tin, Loose piece.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M3 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 2,62-6,64 mm² | |
Hole diameter | 3.02 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |