8-35273-2 | AMP
Insulated ring cable lug, 2.26-6.64 mm², AWG 12 to 10, 6.73 mm, M6, yellow, 8-35273-2
Unit Price (€ / pc.)
0.8568 € *
Available in 5 Days: 309 pcs. - if ordered today
Ring cable lug, 8-35273-2, AMP
Wire terminal, P.I.D.G, Ring tongue, Wire size 12-10 AWG, Insulation support, Closed, Straight, Partially insulated, Copper, Tin, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.26-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |