8-35559-1 | AMP

Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, blue, 8-35559-1

Order No.: 39P3745
EAN: 4099889595642
MPN:
8-35559-1
Series: PIDG
AMP
8-35559-1 AMP Cable Lugs Image 1
8-35559-1 AMP Cable Lugs Image 2
8-35559-1 AMP Cable Lugs Image 3
8-35559-1 AMP Cable Lugs Image 4
8-35559-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 8-35559-1, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .91 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes