8-52928-1 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.18 mm, M3, red, 8-52928-1

Order No.: 39P3458
EAN: 4099889593389
MPN:
8-52928-1
Series: PIDG
AMP
8-52928-1 AMP Cable Lugs Image 1
8-52928-1 AMP Cable Lugs Image 2
8-52928-1 AMP Cable Lugs Image 3
8-52928-1 AMP Cable Lugs Image 4
8-52928-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 490 pcs.
Leadtime: 55 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8687 €
5000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 8-52928-1, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.18 mm, Tongue Thickness: 0.84 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M3
Material Insulation PA
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 3.18 mm
Material phosphor bronze, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes