8-52941-2 | AMP
Insulated forked cable lug, 3-6 mm², AWG 12 to 10, 3.56 mm, M3.5, yellow, 8-52941-2
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 255 pcs.
Leadtime: 12 Weeks **
Spade cable lug, 8-52941-2, AMP
Terminal, P.I.D.G, Spring spade, Wire size 12-10 AWG, Insulation support, Closed, Straight, Copper, Tin, Loose piece.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M3,5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 3.56 mm | |
Material | Phosphorbronze, verzinnt | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |