8-52957-1 | AMP
Insulated forked cable lug, 1.25-2 mm², AWG 16 to 14, 4.82 mm, blue, 8-52957-1
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 19,700 pcs.
Leadtime: 14 Weeks **
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
550 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 8-52957-1, AMP
Terminal, Spring spade, Wire size 16-14 AWG, Insulation support, Closed, Straight, Copper, Tin, Loose piece.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1,25-2 mm² | |
Hole diameter | 4.82 mm | |
Material | Messing, verzinnt | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |