8-52962-2 | AMP
Insulated forked cable lug, 3-6 mm², AWG 12 to 10, 4.17 mm, M4, yellow, 8-52962-2
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 14 Weeks **
Spring cable lug, 8-52962-2, AMP
Ring terminal & Spade terminal, Spring spade, 12-10 AWG Wire size, 3-6 mm² Wire size, 5180-13100 CMA Wire size, Stud size M4/#8.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M4 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 4.17 mm | |
Material | Messing, verzinnt | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |