8-53406-1 | AMP
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, M3.5, natural, 8-53406-1
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 26 Weeks **
Ring cable lug, 8-53406-1, AMP
Ring terminal, Ring tongue, 22 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size #6/M3.5.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 | |
Colour | natural | |
Thread size | M3.5 | |
Material Insulation | PVDF | |
Isolated | Yes | |
Cable cross-section | 0.3-1.42 mm² | |
Hole diameter | 3.68 mm | |
Material | copper | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |