8-53555-1 | AMP

Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22, M2, metal, 8-53555-1

Order No.: 39P8617
EAN: 4099889602500
MPN:
8-53555-1
AMP
8-53555-1 AMP Cable Lugs Image 1
8-53555-1 AMP Cable Lugs Image 2
8-53555-1 AMP Cable Lugs Image 3
8-53555-1 AMP Cable Lugs Image 4
8-53555-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 479 pcs.
Leadtime: 19 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.4284 €

Fork cable lug, 8-53555-1, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 22
Colour metal
Thread size M2
Isolated No
Cable cross-section 0.3-1.42 mm²
Material tin
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes