8-55849-2 | AMP

Insulated ring cable lug, 0.26-0.96 mm², AWG 22 to 18, 6 mm, M6, red, 8-55849-2

Order No.: 39P3126
EAN: 4099889591125
MPN:
8-55849-2
8-55849-2 AMP Cable Lugs Image 1
8-55849-2 AMP Cable Lugs Image 2
8-55849-2 AMP Cable Lugs Image 3
8-55849-2 AMP Cable Lugs Image 4
8-55849-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 1,069 pcs.
Leadtime: 11 Weeks **
Total Price:
241.57 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4157 €
200 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 8-55849-2, AMP

Shape Description: RING-088, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 1000 V,600 V, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 18 AWG, Wire Size: 0.26 -0.96 mm², Wire Size: 509 – 1900 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 0.81 mm, Operating Temperature Range: 125 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M6
Material Insulation PO
Isolated Yes
Cable cross-section 0,26-0,96 mm²
Hole diameter 6 mm
Material Zinn
max. operating temperature 125 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes