8-55850-2 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.51 mm, M3.5, blue, 8-55850-2
Order No.: 72P1961
EAN: 4099891605476
MPN:
8-55850-2
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 5 Days: 785 pcs.
Leadtime: 12 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5823 €
50 pcs.
2.3205 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 8-55850-2, AMP
Ring terminal & Spade terminal, Ring tongue, 16 - 14 AWG Wire size, 1.04 - 2.62 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size #6 / M3.5.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Thread size | M3,5 | |
Material Insulation | PO | |
Isolated | Yes | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 3.51 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 125 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |