8-55851-2 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.17 mm, M4, blue, 8-55851-2
Order No.: 72P1962
EAN: 4099891605483
MPN:
8-55851-2
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 1,151 pcs.
Leadtime: 11 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
40 pcs.
2.2848 €
200 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 8-55851-2, AMP
Ring terminal & Spade terminal, Ring tongue, 16 - 14 AWG Wire size, 1.04 - 2.62 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size #8 / M4.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | blue | |
Thread size | M4 | |
Material Insulation | PO | |
Isolated | Yes | |
Cable cross-section | 1.04-2.62 mm² | |
Hole diameter | 4.17 mm | |
Material | copper, tin-plated | |
max. operating temperature | 125 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |