8-55854-2 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 8 mm, M8, blue, 8-55854-2

Order No.: 39P3122
EAN: 4099889591101
MPN:
8-55854-2
8-55854-2 AMP Cable Lugs Image 1
8-55854-2 AMP Cable Lugs Image 2
8-55854-2 AMP Cable Lugs Image 3
8-55854-2 AMP Cable Lugs Image 4
8-55854-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,189.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.1896 €

Ring tongue terminal, 8-55854-2, AMP

Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.04 - 2.62 mm², Wire size: 2050 - 5180 CMA, Stud size: 5/16, M8

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.62 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material tin
Material Insulation PO
Hole diameter 8 mm
Thread size M8
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes