8-55857-3 | AMP

Insulated ring cable lug, 2.26-6.64 mm², AWG 12 to 10, 5 mm, yellow, 8-55857-3

Order No.: 39P3117
EAN: 4099889591071
MPN:
8-55857-3
8-55857-3 AMP Cable Lugs Image 1
8-55857-3 AMP Cable Lugs Image 2
8-55857-3 AMP Cable Lugs Image 3
8-55857-3 AMP Cable Lugs Image 4
8-55857-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.2848 €

Ring tongue terminal, 8-55857-3, AMP

Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Stud size: 10

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Material Insulation PO
Isolated Yes
Cable cross-section 2,26-6,64 mm²
Hole diameter 5 mm
Material Zinn
max. operating temperature 125 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes