8-55858-3 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.35 mm, M6, yellow, 8-55858-3

Order No.: 39P3118
EAN: 4099889591088
MPN:
8-55858-3
8-55858-3 AMP Cable Lugs Image 1
8-55858-3 AMP Cable Lugs Image 2
8-55858-3 AMP Cable Lugs Image 3
8-55858-3 AMP Cable Lugs Image 4
8-55858-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.2848 €

Cable lug, 8-55858-3, AMP

Shape Description: RING-088, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 1000 V,600 V, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 125 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 25, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PO
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Hole diameter 6.35 mm
Material Zinn
max. operating temperature 125 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes