8-55859-3 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 7.92 mm, M8, yellow, 8-55859-3

Order No.: 72P1964
EAN: 4099891605506
MPN:
8-55859-3
AMP
8-55859-3 AMP Cable Lugs Image 1
8-55859-3 AMP Cable Lugs Image 2
8-55859-3 AMP Cable Lugs Image 3
8-55859-3 AMP Cable Lugs Image 4
8-55859-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 5 Days: 347 pcs.
Leadtime: 11 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
50 pcs.
2.4395 €
200 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 8-55859-3, AMP

Ring terminal & Spade terminal, Ring tongue, 12 - 10 AWG Wire size, 2.62 - 6.64 mm² Wire size, 5180 - 13100 CMA Wire size, Stud size M8 / 5/16.

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M8
Material Insulation PO
Isolated Yes
Cable cross-section 2.62-6.64 mm²
Hole diameter 7.92 mm
Material copper, tin-plated
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes