880642-2 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 4.3 mm, M4, metal, 880642-2

Order No.: 35P2457
EAN: 4099889590210
MPN:
880642-2
880642-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Available in 5 Days: 25,000 pcs.
Leadtime: 25 Weeks **
Total Price:
684.25 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1369 €
10000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 880642-2, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: .678 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2048 – 5178 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: .6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape & Reel, Comment: Similar to DIN 46225

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 17 bis 13
Colour metall
Thread size M4
Isolated No
Cable cross-section 1,0-2,5 mm²
Hole diameter 4.3 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes