880642-3 | AMP

Uninsulated ring cable lug, 1-2.5 mm², AWG 17 to 13, 4.3 mm, M4, 880642-3

Order No.: 72P2056
EAN: 4099891605537
MPN:
880642-3
880642-3 AMP Cable Lugs Image 1
880642-3 AMP Cable Lugs Image 2
880642-3 AMP Cable Lugs Image 3
880642-3 AMP Cable Lugs Image 4
880642-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3332 €

Ring cable lug, 880642-3, AMP

Ring terminal, Ring tongue, 17 - 13 AWG Wire size, 1 - 2.5 mm² Wire size, 2048 - 5178 CMA Wire size, Stud size #8 / M4.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 17 bis 13
Thread size M4
Isolated No
Cable cross-section 1-2,5 mm²
Hole diameter 4.3 mm
Material Phosphorbronze
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin BR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes