9-1377172-5 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, red, 9-1377172-5

Order No.: 39P4124
EAN: 4099889598476
MPN:
9-1377172-5
AMP
9-1377172-5 AMP Cable Lugs Image 1
9-1377172-5 AMP Cable Lugs Image 2
9-1377172-5 AMP Cable Lugs Image 3
9-1377172-5 AMP Cable Lugs Image 4
9-1377172-5 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8211 €

Cable lug, 9-1377172-5, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Small Pack

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M4
Material Insulation vinyl
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 4.34 mm
Material copper, tin-plated
max. operating temperature 90 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes