9-1377173-0 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M3.5, red, 9-1377173-0

Order No.: 39P4120
EAN: 4099889598452
MPN:
9-1377173-0
AMP
9-1377173-0 AMP Cable Lugs Image 1
9-1377173-0 AMP Cable Lugs Image 2
9-1377173-0 AMP Cable Lugs Image 3
9-1377173-0 AMP Cable Lugs Image 4
9-1377173-0 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 15 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
200 pcs.
0.8687 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 9-1377173-0, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .842 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Bag

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes