9-1377173-5 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M4, blue, 9-1377173-5

Order No.: 39P4135
EAN: 4099889598582
MPN:
9-1377173-5
AMP
9-1377173-5 AMP Cable Lugs Image 1
9-1377173-5 AMP Cable Lugs Image 2
9-1377173-5 AMP Cable Lugs Image 3
9-1377173-5 AMP Cable Lugs Image 4
9-1377173-5 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.9044 €

Fork cable lug, 9-1377173-5, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes