9-1377173-9 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M6, blue, 9-1377173-9

Order No.: 39P4136
EAN: 4099889598599
MPN:
9-1377173-9
AMP
9-1377173-9 AMP Cable Lugs Image 1
9-1377173-9 AMP Cable Lugs Image 2
9-1377173-9 AMP Cable Lugs Image 3
9-1377173-9 AMP Cable Lugs Image 4
9-1377173-9 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 38 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0591 €

Fork cable lug, 9-1377173-9, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.314 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.3 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Bag

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes